Filter Your Search
1 - 1 of 1 results
|
MMS224T
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 300 mA | 15 V | 5000 Cycle(s) | 0.05 mΩ | 1 | HORIZONTAL | SILVER | SLIDE | 0.3A@15VDC | 100VAC V | 100 MΩ | -20 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | LIQUID CRYSTAL POLYMER | BERYLLIUM COPPER | SILVER | BERYLLIUM COPPER | NO | SOLDER | 0.079 inch | 2.3114 mm | 4.4958 mm | 16.7894 mm | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.50 |