Filter Your Search
1 - 10 of 11 results
|
MMS-135-02-L-DV-A-P-TR
Samtec Inc
|
$7.2660 | Yes | Active | 70 | 2 | 2 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||
|
MMS-135-02-L-DV-K-TR
Samtec Inc
|
$7.5640 | Yes | Active | 70 | 2 | 2 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||
|
MMS-135-02-L-DV-A
Samtec Inc
|
$7.7138 | Yes | Active | 70 | 2 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | POSITIONING PIN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.3086 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 2.787 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
MMS-135-02-L-DV-LC
Samtec Inc
|
$7.7138 | Yes | Active | 70 | 2 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.3086 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 2.787 inch | SAMTEC INC | compliant | ||||||||
|
MMS-135-02-L-DV-A-K
Samtec Inc
|
$7.8540 | Yes | Active | 70 | 2 | 2 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||||
|
MMS-135-02-L-DV-A-K-TR
Samtec Inc
|
$7.9305 | Yes | Active | 70 | 2 | 2 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||||
|
MMS-135-02-L-DV-A-P
Samtec Inc
|
$8.7200 | Yes | Active | 70 | 2 | 2 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||
|
MMS-135-02-L-DV-K
Samtec Inc
|
$9.6400 | Yes | Active | 70 | 2 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.3086 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 2.787 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||
|
MMS-135-02-L-DV
Samtec Inc
|
$10.5002 | Yes | Yes | Active | 70 | 2 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TOP ENTRY; BOTTOM ENTRY | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.3086 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 2.787 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||
|
MMS-135-02-L-DV-M
Samtec Inc
|
$12.7104 | Yes | Yes | Active | 70 | 2 | 2.0066 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | e3 | UL, CSA | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.3086 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 2.787 inch | SAMTEC INC | compliant | SAMTEC |