Filter Your Search
1 - 2 of 2 results
|
MMS-128-02-H-DH
Samtec Inc
|
Check for Price | Yes | Yes | Active | 56 | 2 | 2.0066 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | e4 | UL, CSA | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 6.477 mm | 30u inch | SURFACE MOUNT | 0.164 inch | 0.175 inch | 2.234 inch | SAMTEC INC | compliant | ||||
|
MMS-128-02-H-DH-TR
Samtec Inc
|
Check for Price | Active | 56 | 2 | 2.0066 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | UL, CSA | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 6.477 mm | 30u inch | SURFACE MOUNT | 0.164 inch | 0.175 inch | 2.234 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |