Parametric results for: MMS-125-01-T-DV under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mms12501tdv
Select parts from the table below to compare.
Compare
Compare
MMS-125-01-T-DV
Samtec Inc
$5.4745 Buy Yes Yes Obsolete 50 2 2 mm FEMALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TOP ENTRY; BOTTOM ENTRY NO NO NO e3 NO SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant SAMTEC
MMS-125-01-T-DV-36
Samtec Inc
Check for Price Buy Yes Active 49 2 2 mm 2 15 mΩ 3.9 A FEMALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR POLARIZED 1050VAC V NO 5 GΩ e3 UL -55 °C 105 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.175 inch 1.972 inch 0.115 inch SAMTEC INC compliant EAR99 8536.69.40.40
MMS-125-01-T-DV-01
Samtec Inc
Check for Price Buy Yes Active 49 2 2 mm 2 15 mΩ 3.9 A FEMALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR POLARIZED 1050VAC V NO 5 GΩ UL -55 °C 105 °C SOCKET RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.175 inch 1.972 inch 0.115 inch SAMTEC INC compliant EAR99 8536.69.40.40
MMS-125-01-T-DV-30
Samtec Inc
Check for Price Buy Yes Obsolete 49 2 2 mm 2 15 mΩ 3.9 A FEMALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR POLARIZED 1050VAC V NO 5 GΩ UL -55 °C 105 °C SOCKET RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.175 inch 1.972 inch 0.115 inch SAMTEC INC compliant EAR99 8536.69.40.40
MMS-125-01-T-DV-03
Samtec Inc
Check for Price Buy Yes Obsolete 49 2 2 mm 2 15 mΩ 3.9 A FEMALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR POLARIZED 1050VAC V NO 5 GΩ UL -55 °C 105 °C SOCKET RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.175 inch 1.972 inch 0.115 inch SAMTEC INC compliant EAR99 8536.69.40.40