Parametric results for: MMS-125 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 206 results

|
-
-
-
-
-
Manufacturer Part Number: mms125
Select parts from the table below to compare.
Compare
Compare
MMS-125-01-T-DV
Samtec Inc
$5.4745 Yes Yes Obsolete 50 2 2 mm FEMALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TOP ENTRY; BOTTOM ENTRY NO NO NO e3 NO SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant SAMTEC
MMS-125-01-L-SV
Samtec Inc
$5.6343 Yes Yes Active 25 1 2 mm 1 10 mΩ 3.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TOP ENTRY; BOTTOM ENTRY NO 1.0286 N POLARIZED HOUSING .6116 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.079 inch 0.175 inch 1.997 inch 0.115 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
MMS-125-02-L-SV
Samtec Inc
$6.5031 Yes Yes Active 25 1 2 mm 2 10 mΩ 3.9 A FEMALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TOP ENTRY; BOTTOM ENTRY NO 1.0286 N POLARIZED HOUSING .6116 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.3528 mm 10u inch SURFACE MOUNT 0.079 inch 0.177 inch 1.997 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
MMS-125-02-L-DV-TR
Samtec Inc
$6.9317 Yes Active 50 2 2 mm 2 10 mΩ 3.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN STRAIGHT BOARD CONNECTOR NO 1.0286 N POLARIZED HOUSING .6116 N NO NO e3 NO UL, CSA -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.3086 mm 10u inch SURFACE MOUNT 0.157 inch 0.177 inch 1.997 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
MMS-125-02-L-DV-K-TR
Samtec Inc
$7.0829 Yes Active 50 2 2 mm 15 mΩ 3.9 A FEMALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR 1050VAC V NO 5 GΩ NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE 5.308 mm SURFACE MOUNT 0.157 inch 0.177 inch 1.972 inch SAMTEC INC compliant SAMTEC
MMS-125-02-L-DH-TR
Samtec Inc
$7.1641 Yes Active 50 2 2 mm 2 10 mΩ 3.9 A FEMALE BOARD MATTE TIN RIGHT ANGLE BOARD CONNECTOR NO 1.0286 N POLARIZED HOUSING .6116 N NO NO e3 NO UL, CSA -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.477 mm 10u inch SURFACE MOUNT 0.164 inch 0.175 inch 1.997 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
MMS-125-01-L-DV
Samtec Inc
$7.5599 Yes Yes Active 50 2 2 mm 2 10 mΩ 3.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TOP ENTRY; BOTTOM ENTRY NO 1.0286 N POLARIZED HOUSING .6116 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.157 inch 0.175 inch 1.997 inch 0.115 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
MMS-125-01-L-SH
Samtec Inc
$7.7700 Yes Yes Active 25 1 2 mm 2 10 mΩ 3.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR MOUNT, HORIZ NO 1.0286 N POLARIZED HOUSING .6116 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 4.699 mm 10u inch SOLDER 0.079 inch 0.175 inch 1.997 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
MMS-125-02-L-SH
Samtec Inc
$8.1927 Yes Yes Active 25 1 2 mm 2 10 mΩ 3.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR MOUNT, HORIZ NO 1.0286 N POLARIZED HOUSING .6116 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.477 mm 10u inch SURFACE MOUNT 0.079 inch 0.175 inch 1.997 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
MMS-125-01-LM-DV
Samtec Inc
$8.3023 Yes Active 50 2 2 mm 2 15 mΩ 3.9 A FEMALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR 1050VAC V NO 5 GΩ e3 UL -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm 10u inch SOLDER 0.157 inch 0.175 inch 1.972 inch 0.115 inch SAMTEC INC compliant EAR99 8536.69.40.40