Filter Your Search
1 - 1 of 1 results
|
MMS-111-02-H-DV
Samtec Inc
|
Check for Price | Yes | Yes | Active | 22 | 2 | 2.0066 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | e4 | UL, CSA | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.3086 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.891 inch | SAMTEC INC | compliant | SAMTEC |