Filter Your Search
1 - 1 of 1 results
|
MMS-106-02-LTL-DH
Samtec Inc
|
Check for Price | No | Active | 12 | 2 | 2.0066 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | e0 | UL, CSA | -55 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 6.477 mm | 10u inch | SURFACE MOUNT | 0.164 inch | 0.175 inch | 0.496 inch | SAMTEC INC | compliant |