Filter Your Search
1 - 2 of 2 results
|
MMKK-67132V-35/883:D
Temic Semiconductors
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | DUAL-PORT SRAM | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | FLAT | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||
![]() |
MMKK-67132V-35/883:D
Atmel Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | DUAL-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 2.92 mm | ATMEL CORP | unknown | QFP | QFF, | 48 | 3A001.A.2.C | 8542.32.00.41 |