Filter Your Search
1 - 2 of 2 results
|
MMK5822K100J01L16,5TA16
Evox Rifa / KEMET
|
Check for Price | Obsolete | 8.2 nF | 100 V | 10 % | 2810 | 10 % | POLYESTER | FILM CAPACITOR | 63 V | MMK(100,5MM,J01) | 400ppm/Cel ppm/°C | 100 °C | -55 °C | 2 | Radial | 5 mm | 6.5 mm | 7.2 mm | 2.5 mm | EVOX RIFA GROUP OYJ | , 2810 | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
MMK5822K100J01L16.5TA16
KEMET Corporation
|
Check for Price | Yes | Not Recommended | 8.2 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 |