Parametric results for: MMF207FRE82R under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mmf207fre82r
Select parts from the table below to compare.
Compare
Compare
MMF207FRE82R
YAGEO Corporation
Check for Price Yes Active 82 Ω 1 % 600 mW 2309 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 250 V AEC-Q200 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 7 Inch WRAPAROUND 2.2 mm 5.9 mm YAGEO CORP compliant EAR99 8533.21.00.30
MMF207FRE82R5
YAGEO Corporation
Check for Price Yes Active 82.5 Ω 1 % 600 mW 2309 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 250 V AEC-Q200 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 7 Inch WRAPAROUND 2.2 mm 5.9 mm YAGEO CORP compliant EAR99 8533.21.00.30