Filter Your Search
1 - 4 of 4 results
|
MMF207CRE24K3
YAGEO Corporation
|
Check for Price | Yes | Active | 24.3 kΩ | 0.25 % | 600 mW | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | ||
|
MMF207CRE24K6
YAGEO Corporation
|
Check for Price | Yes | Active | 24.6 kΩ | 0.25 % | 600 mW | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | ||
|
MMF207CRE24K
YAGEO Corporation
|
Check for Price | Yes | Active | 24 kΩ | 0.25 % | 600 mW | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | ||
|
MMF207CRE24K9
YAGEO Corporation
|
Check for Price | Yes | Active | 24.9 kΩ | 0.25 % | 600 mW | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 |