Filter Your Search
1 - 2 of 2 results
|
MMF-25FRE20R
YAGEO Corporation
|
Check for Price | Yes | Active | 20 Ω | 1 % | 250 mW | 2309 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 250 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | ||
|
MMF-25FRE20R5
YAGEO Corporation
|
Check for Price | Yes | Active | 20.5 Ω | 1 % | 250 mW | 2309 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 250 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 |