Filter Your Search
1 - 10 of 11 results
|
MMDF3N02HDR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | YES | 3.8 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||||||||||||||
|
MMDF3N02HDR2G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 3.8 A | 90 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 405 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 19 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ONSEMI | SOP-8 | unknown | SOIC-8 Narrow Body | 8 | 751-07 | EAR99 | onsemi | ||||
|
MMDF3N02HDR2
Motorola Mobility LLC
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 3.8 A | 90 mΩ | AVALANCHE RATED | 405 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 19 A | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | SMALL OUTLINE, R-PDSO-G8 | unknown | SOT | 8 | EAR99 | ||||||||||||
|
MMDF3N02HD
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 3.8 A | 90 mΩ | AVALANCHE RATED | 405 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 19 A | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MOTOROLA INC | SMALL OUTLINE, R-PDSO-G8 | unknown | SOT | 8 | CASE 751-05 | EAR99 | |||||||
|
MMDF3N02HDR1
Motorola Semiconductor Products
|
Check for Price | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS | 8 | 20 V | 2 | 3 A | 90 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | CASE 751-05, SOIC-8 | unknown | EAR99 | |||||||||||||||||||
|
MMDF3N02HDR2
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 3.8 A | 90 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 405 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 19 A | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | 1 | 150 °C | 235 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | CASE 751-07, SOP-8 | not_compliant | SOIC-8 Narrow Body | 8 | 751-07 | EAR99 | onsemi | ||||
|
MMDF3N02HD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 3.8 A | 90 mΩ | AVALANCHE RATED | 405 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 19 A | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MOTOROLA INC | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | |||||||||||
|
MMDF3N02HDR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 3.8 A | 90 mΩ | AVALANCHE RATED | 405 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 19 A | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | SO-8 | unknown | EAR99 | |||||||||||||
|
MMDF3N02HD
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 3 A | 3.8 A | 90 mΩ | AVALANCHE RATED | 405 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 19 A | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SMALL OUTLINE, R-PDSO-G8 | unknown | |||||||||
|
MMDF3N02HDR1
Motorola Mobility LLC
|
Check for Price | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS | 8 | 20 V | 2 | 3 A | 90 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | SMALL OUTLINE, R-PDSO-G8 | unknown | SOT | 8 | CASE 751-05 | EAR99 |