Filter Your Search
1 - 2 of 2 results
|
MMCP-67204HV-15-E
Microchip Technology Inc
|
Check for Price | No | Active | 36.864 kbit | 9 | 4KX9 | 5 V | 15 ns | 25 ns | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | R-CDIP-T28 | Not Qualified | 1 | 30k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 27.94 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | compliant | EAR99 | 8542.32.00.51 | |||||
|
MMCP-67204HV-15-E
Atmel Corporation
|
Check for Price | No | No | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 15 ns | 25 ns | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | R-CDIP-T28 | Not Qualified | 1 | 30k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 27.94 mm | 7.62 mm | ATMEL CORP | DIP, | compliant | EAR99 | 8542.32.00.71 | DIP | 28 |