Filter Your Search
1 - 2 of 2 results
|
SZMMBZ5265ELT1G
onsemi
|
Check for Price | Yes | Active | 900 mV | 2 mA | 100 nA | 225 mW | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | IR-NOM | 185 Ω | 1.4 kΩ | 47 V | 5 % | R-PDSO-G3 | AEC-Q101 | TO-236 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MMBZ5265ELT1G
onsemi
|
Check for Price | Yes | Obsolete | 2 mA | 225 mW | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 185 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ON SEMICONDUCTOR | LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | compliant | EAR99 | 8541.10.00.50 | SOT-23 | 3 | CASE 318-08 |