Filter Your Search
1 - 2 of 2 results
|
MMBZ5250BW-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 6.2 mA | 100 pA | 200 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 600 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | MCC | ||
|
MMBZ5250BW-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 6.2 mA | 200 mW | 20 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 25 Ω | 5 % | e3 | 1 | 150 °C | 260 | 10 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 |