Filter Your Search
1 - 1 of 1 results
|
MMBZ5234B-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1.2 V | 20 mA | 5 µA | 350 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 1 kΩ | 4 V | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.50 |