Filter Your Search
1 - 2 of 2 results
|
MMBZ27VDA-V-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 38 V | 225 mW | 27 V | SILICON | 25.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 22 V | 2 | ZENER | 28.35 V | 40 W | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | ||||||
|
MMBZ27VDA-V-GS08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 38 V | 225 mW | 27 V | SILICON | 25.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 22 V | 2 | ZENER | 28.35 V | 40 W | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | unknown | 3 | EAR99 | 8541.10.00.50 |