Filter Your Search
1 - 10 of 29 results
|
MMBZ15VDLT1G
onsemi
|
$0.0528 | Yes | Active | ZENER DIODE | Not Qualified | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||||||||||||||||||||||||
|
MMBZ15VDLT3G
onsemi
|
$0.0806 | Yes | Active | ZENER DIODE | Not Qualified | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||||||||||||||||||||||||
|
MMBZ15VDL,215
Nexperia
|
$0.0847 | Yes | Active | 900 mV | 21.2 V | 5 nA | 350 mW | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 12.8 V | 2 | AVALANCHE | 15.8 V | 40 W | 12.8 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23. 3 PIN | 3 | SOT23 | compliant | Nexperia | ||||||||
|
SZMMBZ15VDLT1G
onsemi
|
$0.1047 | Yes | Active | ZENER DIODE | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||||||||||||||||||||||
|
MMBZ15VDL,235
Nexperia
|
Check for Price | Active | 900 mV | 21.2 V | 5 nA | 350 mW | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 12.8 V | 2 | AVALANCHE | 15.8 V | 40 W | 12.8 V | R-PDSO-G3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 2019-10-11 | ||||||||||||||||
|
MMBZ15VDL/DG,235
NXP Semiconductors
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
MMBZ15VDL/DG,215
NXP Semiconductors
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
MMBZ15VDLT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 21.2 V | 15 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 12.8 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||||||||||||||
|
MMBZ15VDLQ-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 21.2 V | 225 mW | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 12.8 V | 2 | AVALANCHE | HIGH RELIABILITY | 15.8 V | 40 W | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MMBZ15VDLQ-7-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 900 mV | 21.2 V | 100 nA | 225 mW | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 12.8 V | 2 | AVALANCHE | 15.8 V | 40 W | 12.8 V | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 |