Filter Your Search
1 - 4 of 4 results
|
MMBZ10VALT116
ROHM Semiconductor
|
$0.0939 | Yes | Yes | Not Recommended | 225 mW | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 6.5 V | 2 | AVALANCHE | HIGH RELIABILITY | 10.5 V | 24 W | R-PDSO-G3 | IEC-61000-4-2 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||||||||||||
|
MMBZ10VALT1G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 14.2 V | 225 mW | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 6.5 V | 2 | ZENER | 10.5 V | 24 W | Not Qualified | R-PDSO-G3 | TO-236AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | SOT-23 | R-PDSO-G3 | 3 | CASE 318 | |||||||||||
|
MMBZ10VALT1
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 14.2 V | 225 mW | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 6.5 V | 2 | AVALANCHE | 10.5 V | 24 W | R-PDSO-G3 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G3 | |||||||||||||||||||
|
MMBZ10VALT1
onsemi
|
Check for Price | No | No | Obsolete | 1 mA | 225 mW | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 6.5 V | 2 | ZENER | 10.5 V | 24 W | 5 % | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | SOT-23 | PLASTIC, CASE 318, 3 PIN | 3 | CASE 318 |