Filter Your Search
1 - 10 of 103 results
|
MMBTA06
Yangzhou Yangjie Electronics Co Ltd
|
$0.0164 | Yes | Active | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||
|
MMBTA06
Diotec Semiconductor AG
|
$0.0315 | Yes | Active | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 225 mW | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | Diotec | |||||||||
|
MMBTA06WT1G
onsemi
|
$0.0362 | Yes | Active | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 150 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SC-70 (SOT-323) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | 3 | onsemi | 419-04 | ||||||||
|
MMBTA06LT3G
onsemi
|
$0.0391 | Yes | Active | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 225 mW | AMPLIFIER | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | onsemi | 318-08 | |||||||
|
MMBTA06-AU_R1_000A1
PanJit Semiconductor
|
$0.0398 | Yes | Active | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | SILICON | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | |||||||||||||||||
|
MMBTA06LT1
onsemi
|
$0.0506 | No | Obsolete | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 225 mW | AMPLIFIER | SILICON | TO-236AB | R-PDSO-G3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 235 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | not_compliant | EAR99 | SOT-23 | CASE 318-08, TO-236, 3 PIN | 3 | onsemi | CASE 318-08 | ||||||
|
MMBTA06
Fairchild Semiconductor Corporation
|
$0.0506 | Yes | Yes | Transferred | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 225 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | SOT-23 | SOT-23, 3 PIN | 3 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | 8541.21.00.95 | |||||||
|
MMBTA06-TP
Micro Commercial Components
|
$0.0544 | Yes | Yes | Active | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 300 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G3 | 3 | ||||||||||
|
MMBTA06-7-F
Diodes Incorporated
|
$0.0590 | Yes | Yes | Active | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | HIGH RELIABILITY | 300 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 3 | ||||||||||
|
MMBTA06LT1G
onsemi
|
$0.0748 | Yes | Active | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 225 mW | AMPLIFIER | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | onsemi | 318-08 |