Parametric results for: MMBT4401 under Small Signal Bipolar Transistors

Filter Your Search

1 - 10 of 142 results

|
-
-
-
-
-
-
Manufacturer Part Number: mmbt4401
Select parts from the table below to compare.
Compare
Compare
MMBT4401
Yangzhou Yangjie Electronics Co Ltd
$0.0136 Yes Active 40 V 600 mA NPN YES SINGLE 3 1 100 250 MHz 300 mW 300 mW AMPLIFIER SILICON 255 ns 35 ns 400 mV R-PDSO-G3 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SOT-23, 3 PIN compliant EAR99
MMBT4401
Diotec Semiconductor AG
$0.0182 Yes Active 60 V 600 mA NPN YES SINGLE 3 1 100 250 MHz 225 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
MMBT4401-7-F
Diodes Incorporated
$0.0266 Yes Yes Active 40 V 600 mA NPN YES SINGLE 3 1 40 250 MHz HIGH RELIABILITY 300 mW SWITCHING SILICON 255 ns 35 ns R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 3
MMBT4401LT1G
onsemi
$0.0290 Yes Yes Active 40 V 600 mA NPN YES SINGLE 3 1 40 250 MHz 6.5 pF 225 mW 300 mW SWITCHING SILICON 35 ns 255 ns 750 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 onsemi 3 SOT-23 (TO-236) 3 LEAD 318-08 8541.21.00.75
MMBT4401LT3G
onsemi
$0.0570 Yes Active 40 V 600 mA NPN YES SINGLE 3 1 40 250 MHz 6.5 pF 225 mW 300 mW SWITCHING SILICON 35 ns 255 ns 750 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23, 3 PIN compliant EAR99 onsemi 3 SOT-23 (TO-236) 3 LEAD 318-08 8541.21.00.75
MMBT4401WT1G
onsemi
$0.0615 Yes Active 40 V 600 mA NPN YES SINGLE 3 1 40 250 MHz 6.5 pF 150 mW 150 mW SWITCHING SILICON 255 ns 35 ns 750 mV R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN compliant EAR99 onsemi 3 SC-70 (SOT-323) 3 LEAD 419-04 8541.21.00.75
MMBT4401-13-F
Diodes Incorporated
$0.0627 Yes Yes Active 40 V 600 mA NPN YES SINGLE 3 1 40 250 MHz HIGH RELIABILITY 350 mW SWITCHING SILICON 255 ns 35 ns R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 3
MMBT4401
onsemi
$0.0638 Yes Obsolete 40 V 600 mA NPN YES SINGLE 3 1 40 250 MHz 6.5 pF 350 mW 350 mW SWITCHING SILICON 255 ns 35 ns 750 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ONSEMI SOT-23, 3 PIN compliant EAR99 onsemi 318BM 8541.21.00.75
MMBT4401-TP
Micro Commercial Components
$0.0726 Yes Yes Active 40 V 600 mA NPN YES SINGLE 3 1 80 250 MHz 6.5 pF 350 mW 350 mW AMPLIFIER SILICON 255 ns 35 ns 750 mV R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS PLASTIC PACKAGE-3 compliant EAR99 3 8541.21.00.75
MMBT4401T-7-F
Diodes Incorporated
$0.0962 Yes Yes Active 40 V 600 mA NPN YES SINGLE 3 1 40 250 MHz 150 mW SILICON 255 ns 35 ns R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 3