Parametric results for: MMBT3906%2C215 under Small Signal Bipolar Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mmbt39062
Select parts from the table below to compare.
Compare
Compare
MMBT3906,215
Nexperia
$0.0463 Yes Active 40 V 200 mA PNP YES SINGLE 3 1 30 250 MHz SWITCHING SILICON 300 ns 70 ns TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC, SST3, SMD, 3 PIN 3 SOT23 compliant EAR99 Nexperia
MMBT3906,215
NXP Semiconductors
Check for Price Yes Transferred 40 V 200 mA PNP YES SINGLE 3 1 30 250 MHz 250 mW SWITCHING SILICON 300 ns 70 ns TO-236AB R-PDSO-G3 e3 Not Qualified IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 PLASTIC, SST3, SMD, 3 PIN 3 SOT23 compliant EAR99