Filter Your Search
1 - 10 of 50 results
|
SMMBT3904LT1G
onsemi
|
$0.0377 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 300 mW | SILICON | 250 ns | 70 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318-08, TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | ||||||||||||
|
MMBT3904LT1G
onsemi
|
$0.0467 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 300 mW | SILICON | 250 ns | 70 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | 8541.21.00.95 | ||||||||||
|
MMBT3904LT3G
onsemi
|
$0.0494 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 300 mW | SILICON | 250 ns | 70 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | 8541.21.00.95 | |||||||||||
|
MMBT3904LT3
onsemi
|
$0.0506 | No | Obsolete | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 225 mW | SWITCHING | SILICON | 250 ns | 70 ns | TO-236AB | R-PDSO-G3 | e0 | Not Qualified | 1 | 150 °C | 235 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, TO-236, 3 PIN | 3 | 318 | not_compliant | EAR99 | onsemi | |||||||||||
|
MMBT3904LT1
onsemi
|
$0.0555 | No | No | Obsolete | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 225 mW | SWITCHING | SILICON | 250 ns | 70 ns | TO-236AB | R-PDSO-G3 | e0 | Not Qualified | 1 | 150 °C | 235 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, TO-236, 3 PIN | 3 | 318 | not_compliant | EAR99 | onsemi | ||||||||||
|
SMMBT3904LT3G
onsemi
|
$0.0757 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 225 mW | SILICON | 250 ns | 70 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | ||||||||||||
|
MMBT3904LT1HTSA1
Infineon Technologies AG
|
$0.0842 | Yes | End Of Life | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | SWITCHING | SILICON | 250 ns | 70 ns | R-PDSO-G3 | AEC-Q101 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | Infineon | ||||||||||||||||||||
|
MMBT3904LP-7
Diodes Incorporated
|
$0.1167 | Yes | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | HIGH RELIABILITY | 4 pF | 1 W | 1 W | SILICON | 250 ns | 70 ns | 300 mV | R-PBCC-N3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | DFN | DFN1006-, 3 PIN | 3 | compliant | EAR99 | 8541.29.00.75 | |||||||
|
MMBT3904LP-7B
Diodes Incorporated
|
$0.1644 | Yes | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | HIGH RELIABILITY | 4 pF | 1 W | 1 W | SILICON | 250 ns | 70 ns | 300 mV | R-PBCC-N3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | DFN | DFN1006-, 3 PIN | 3 | compliant | EAR99 | 8541.29.00.75 | |||||||
|
MMBT3904L3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 40 V | 200 mA | 100 | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 |