Parametric results for: MMBT2907AWT1G. under Small Signal Bipolar Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mmbt2907awt1g
Select parts from the table below to compare.
Compare
Compare
MMBT2907AWT1G
onsemi
$0.0620 Yes Active 60 V 600 mA PNP YES SINGLE 3 1 50 200 MHz 150 mW AMPLIFIER SILICON 100 ns 45 ns R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70 (SOT-323) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN 3 419-04 compliant EAR99 8541.21.00.95 onsemi
NSVMMBT2907AWT1G
onsemi
$0.1486 Yes Active 60 V 600 mA PNP YES SINGLE 3 1 50 200 MHz 150 mW AMPLIFIER SILICON 100 ns 45 ns R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70 (SOT-323) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, 419-04, SC-70, 3 PIN 3 419-04 compliant EAR99 onsemi
MMBT2907AWT1G
Rochester Electronics LLC
Check for Price Yes Yes Contact Manufacturer 60 V 600 mA PNP YES SINGLE 3 1 50 200 MHz AMPLIFIER SILICON 100 ns 45 ns R-PDSO-G3 Not Qualified NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROCHESTER ELECTRONICS LLC SC-70 HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN 3 CASE 419-04 unknown EAR99