Filter Your Search
1 - 6 of 6 results
|
MMBT2222LT3G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 30 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 75 | 250 MHz | SWITCHING | SILICON | 285 ns | 35 ns | TO-236 | R-PDSO-G3 | e3 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT-23 | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | CASE 318-08 | unknown | ||||||||||
|
MMBT2222LT3
Motorola Semiconductor Products
|
Check for Price | Transferred | 30 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 8 pF | 225 mW | SWITCHING | SILICON | 1.6 V | TO-236AB | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.21.00.75 | |||||||||||||||||
|
MMBT2222LT3
onsemi
|
Check for Price | No | Obsolete | 30 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 225 mW | SWITCHING | SILICON | 285 ns | 35 ns | TO-236AB | R-PDSO-G3 | e0 | Not Qualified | 1 | 150 °C | 235 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, TO-236, 3 PIN | 3 | 318 | not_compliant | EAR99 | onsemi | |||||||
|
MMBT2222LT3
Motorola Mobility LLC
|
Check for Price | Transferred | 30 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 8 pF | 225 mW | SWITCHING | SILICON | 1.6 V | TO-236AB | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | 8541.21.00.75 | ||||||||||||||||
|
MMBT2222LT3G
onsemi
|
Check for Price | Yes | Obsolete | 30 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 75 | 250 MHz | 225 mW | SWITCHING | SILICON | 285 ns | 35 ns | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318 | compliant | EAR99 | onsemi | |||||||
|
MMBT2222LT3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 30 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 250 MHz | SWITCHING | SILICON | 285 ns | 35 ns | TO-236AB | R-PDSO-G3 | e0 | COMMERCIAL | NOT SPECIFIED | 240 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT-23 | CASE 318-08, TO-236, 3 PIN | 3 | CASE 318-08 | unknown |