Filter Your Search
1 - 2 of 2 results
|
MMBD914TS_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 4 ns | 5 µA | 200 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 4 A | 1 | 75 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SOD-523, 2 PIN | compliant | ||||
|
MMBD914TS-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 4 ns | 5 µA | 200 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 4 A | 1 | 75 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 |