Parametric results for: MMBD914-E3-08 under Rectifier Diodes

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: mmbd914e308
Select parts from the table below to compare.
Compare
Part Number
MMBD914-E3-08
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Reverse Recovery Time-Max
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Application
Number of Phases JESD-30 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 200 mA 4 ns 220 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 R-PDSO-G3 1 150 °C -55 °C UNSPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT PACKAGE-3 3 unknown EAR99 8541.10.00.70 Vishay
Compare
MMBD914-E3-08
Vishay Intertechnologies
Check for Price Yes Yes Active 200 mA 4 ns 220 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 R-PDSO-G3 1 150 °C -55 °C UNSPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT PACKAGE-3 3 unknown EAR99 8541.10.00.70 Vishay