Filter Your Search
1 - 10 of 159 results
|
MMBD914-7-F
Diodes Incorporated
|
$0.0387 | Yes | Yes | Active | 200 mA | 715 mV | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH RELIABILITY | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
MMBD914LT3G
onsemi
|
$0.0421 | Yes | Active | 200 mA | 1 V | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | CASE 318-08, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | SOT-23 (TO-236) 3 LEAD | 318-08 | onsemi | |||||||
|
MMBD914LT1G
onsemi
|
$0.0442 | Yes | Active | 200 mA | 1 V | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | CASE 318-08, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | SOT-23 (TO-236) 3 LEAD | 318-08 | onsemi | |||||||
|
MMBD914LT1
Infineon Technologies AG
|
$0.0506 | Yes | Obsolete | 250 mA | 4 ns | 370 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | R-PDSO-G3 | AEC-Q101 | 1 | 150 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
SMMBD914LT1G
onsemi
|
$0.0512 | Yes | Active | 200 mA | 1 V | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | CASE 318-08, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | SOT-23 (TO-236) 3 LEAD | 318-08 | onsemi | ||||||||
|
MMBD914-TP
Micro Commercial Components
|
$0.0574 | Yes | Yes | Active | 150 mA | 855 mV | 4 ns | 25 nA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | 1 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 175 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
SMMBD914LT3G
onsemi
|
$0.1391 | Yes | Active | 200 mA | 1 V | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | CASE 318-08, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | SOT-23 (TO-236) 3 LEAD | 318-08 | onsemi | ||||||||
|
MMBD914-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MMBD914-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 150 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | 1 A | 1 | R-PDSO-G3 | e3 | 1 | 175 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
MMBD914WS-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | 2016-05-31 |