Filter Your Search
1 - 10 of 11 results
|
MMBD7000W
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 1.1 V | 500 mA | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
MMBD7000W_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1.1 V | 4 ns | 3 µA | 200 mW | SILICON | 100 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | FAST RECOVERY | 4 A | 1 | 100 V | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | SOT-323, 3 PIN | ||||||||||
|
MMBD7000W_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 1.1 V | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 4 A | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | R-PDSO-G3 | 8541.10.00.70 | |||||||||
|
MMBD7000W-R2-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1.1 V | 4 ns | 3 µA | 200 mW | SILICON | 100 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | FAST RECOVERY | 4 A | 1 | 100 V | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
MMBD7000W
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 1.1 V | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 4 A | Not Qualified | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | R-PDSO-G3 | 8541.10.00.70 | 3 | PANJIT | ||||||
|
MMBD7000W_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 1.1 V | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 4 A | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | GREEN, PLASTIC PACKAGE-3 | 8541.10.00.70 | PANJIT | ||||||||
|
MMBD7000WT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 1.1 V | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 4 A | Not Qualified | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | R-PDSO-G3 | 8541.10.00.70 | 3 | |||||||
|
MMBD7000W_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1.1 V | 4 ns | 3 µA | 200 mW | SILICON | 100 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | FAST RECOVERY | 4 A | 1 | 100 V | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | SOT-323, 3 PIN | ||||||||||
|
MMBD7000WT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 1.1 V | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 4 A | Not Qualified | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | R-PDSO-G3 | 8541.10.00.70 | 3 | |||||||
|
MMBD7000W-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1.1 V | 4 ns | 3 µA | 200 mW | SILICON | 100 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | FAST RECOVERY | 4 A | 1 | 100 V | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 |