Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
MMBD6050-R1-10001
PanJit Semiconductor
|
||
|
MMBD6050_R1_00001
PanJit Semiconductor
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Power Dissipation-Max
|
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
JESD-30 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
Yes | Active | 200 mA | 1.1 V | 4 ns | 100 nA | 225 mW | SILICON | 80 V | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | FAST RECOVERY | 4 A | 1 | 50 V | R-PDSO-G3 | 150 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | ||
Yes | Active | 200 mA | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-G3 | 150 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | GREEN, PLASTIC PACKAGE-3 |
|
MMBD6050-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1.1 V | 4 ns | 100 nA | 225 mW | SILICON | 80 V | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | FAST RECOVERY | 4 A | 1 | 50 V | R-PDSO-G3 | 150 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | |||
|
MMBD6050_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-G3 | 150 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | GREEN, PLASTIC PACKAGE-3 |