Parametric results for: MMBD4148T: under Rectifier Diodes

Filter Your Search

1 - 10 of 52 results

|
-
-
-
-
-
-
Manufacturer Part Number: mmbd4148t
Select parts from the table below to compare.
Compare
Compare
MMBD4148-TP
Micro Commercial Components
$0.0203 Yes Yes Active 150 mA 855 mV 4 ns 25 nA 350 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP PACKAGE-3 3 compliant EAR99 8541.10.00.70 MCC
MMBD4148TS_R1_00001
PanJit Semiconductor
$0.0293 Yes Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 R-PDSO-F2 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.70 PANJIT
MMBD4148TW-7-F
Diodes Incorporated
$0.1519 Yes Yes Active 150 mA 715 mV 4 ns 50 µA 200 mW SILICON RECTIFIER DIODE SEPARATE, 3 ELEMENTS YES 75 V 3 GENERAL PURPOSE 75 V Not Qualified R-PDSO-G6 e3 1 150 °C -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 6 compliant EAR99 8541.10.00.70 Diodes Incorporated
MMBD4148-T1
Sensitron Semiconductors
Check for Price No No Transferred 200 mA 4 ns 350 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 1 Not Qualified R-PDSO-G3 1 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SENSITRON SEMICONDUCTOR R-PDSO-G3 3 compliant EAR99 8541.10.00.70
MMBD4148TS
PanJit Semiconductor
Check for Price Yes Yes Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 Not Qualified R-PDSO-F2 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PAN JIT INTERNATIONAL INC ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.70 PANJIT
MMBD4148TG
PanJit Semiconductor
Check for Price Yes Yes Obsolete 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 Not Qualified R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PAN JIT INTERNATIONAL INC R-PDSO-F2 2 compliant EAR99 8541.10.00.70
MMBD4148TW
Diodes Incorporated
Check for Price Yes Obsolete 150 mA 1.25 V 4 ns 50 µA 200 mW SILICON RECTIFIER DIODE SEPARATE, 3 ELEMENTS YES 75 V 3 75 V R-PDSO-G6 e0 150 °C -65 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL DIODES INC ULTRA SMALL, PLASTIC PACKAGE-6 compliant EAR99 8541.10.00.70
MMBD4148TW
Formosa Microsemi Co Ltd
Check for Price Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SEPARATE, 3 ELEMENTS YES 75 V 3 GENERAL PURPOSE R-PDSO-G6 150 °C -55 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL FORMOSA MICROSEMI CO LTD PLASTIC PACKAGE-6 compliant EAR99 8541.10.00.70
MMBD4148TW-TP-HF
Micro Commercial Components
Check for Price Yes Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SEPARATE, 3 ELEMENTS YES 75 V 3 GENERAL PURPOSE 1 R-PDSO-G6 1 150 °C -55 °C 260 10 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.70
MMBD4148-T1
Won-Top Electronics Co Ltd
Check for Price No No Active 200 mA 1 V 4 ns 350 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 2 A 1 R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL WON-TOP ELECTRONICS CO LTD PLASTIC PACKAGE-3 3 unknown EAR99 8541.10.00.70