Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
MMBD1504AS62Z
Texas Instruments
|
||
|
MMBD1504AS62Z
Fairchild Semiconductor Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Power Dissipation-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Application
|
Non-rep Pk Forward Current-Max
|
Qualification Status
|
JESD-30 Code
|
JEDEC-95 Code
|
Operating Temperature-Max
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Transferred | 200 mA | 1.15 V | 50 ns | 10 nA | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | 2 A | Not Qualified | R-PDSO-G3 | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||
Obsolete | 200 mA | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 |
|
MMBD1504AS62Z
Texas Instruments
|
Check for Price Buy | Transferred | 200 mA | 1.15 V | 50 ns | 10 nA | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | 2 A | Not Qualified | R-PDSO-G3 | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | ||||
|
MMBD1504AS62Z
Fairchild Semiconductor Corporation
|
Check for Price Buy | Obsolete | 200 mA | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 |