Filter Your Search
1 - 1 of 1 results
|
MMB0207508160D13
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 816 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 700 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 |