Filter Your Search
1 - 1 of 1 results
|
MMB02070D8202CB700
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 82 kΩ | 0.25 % | 400 mW | 2309 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 350 | 70 °C | YES | 350 V | e3 | AEC-Q200; CECC40401-803 | 125 °C | -55 °C | Cylindrical | 2 | TR, Blister, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | EAR99 |