Parametric results for: MMB02070C1103FB200 under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mmb02070c1103fb200
Select parts from the table below to compare.
Compare
Compare
MMB02070C1103FB200
Vishay Intertechnologies
Check for Price Yes Active 110 kΩ 1 % 1 W 2309 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 70 °C YES 350 V AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC MELF compliant
MMB02070C1103FB200
Vishay Beyschlag
Check for Price Yes Yes Active 110 kΩ 1 % 1 W 2309 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 70 °C YES 350 V AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC MELF, 2309 compliant EAR99 8533.21.00.30