Filter Your Search
1 - 1 of 1 results
|
MMA0204WC3160FB300
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 316 Ω | 1 % | 250 mW | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | CECC40401-803 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF, 1406 | compliant | EAR99 |