Filter Your Search
1 - 2 of 2 results
|
MMA0204-50-1540-F-7
TT Electronics Resistors
|
Check for Price | No | No | Active | 154 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | MM | 80 °C | YES | 400 V | e0 | 150 °C | CYLINDRICAL PACKAGE | TR, 7 INCH | TIN LEAD | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 1206 | compliant | ||||||||||
|
MMA0204501540F7
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 154 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 80 °C | YES | 400 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 |