Parametric results for: MMA02040E2581BB100 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mma02040e2581bb100
Select parts from the table below to compare.
Compare
Compare
MMA02040E2581BB100
Vishay Beyschlag
Check for Price Yes Yes Active 2.58 kΩ 0.1 % 250 mW 1406 SURFACE MOUNT MELF 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF, 1406 compliant EAR99 8533.21.00.30