Filter Your Search
1 - 1 of 1 results
|
MMA02040D6200BB300
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 620 Ω | 0.1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200; CECC40401-803 | 125 °C | -55 °C | Cylindrical | 2 | TR, Blister, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF, 1406 | compliant | EAR99 | 8533.21.00.30 | Vishay |