Parametric results for: MM908E425AIDWB under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mm908e425aidwb
Select parts from the table below to compare.
Compare
Compare
MM908E425AIDWB
Freescale Semiconductor
Check for Price No Obsolete 8 8 MHz 17 YES 12 V MICROCONTROLLER CMOS NO NO YES YES FLASH 18 V 8 V COMMERCIAL EXTENDED R-PDSO-G54 Not Qualified e0 3 85 °C 245 30 54 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 2.54 mm 7.5 mm 17.9 mm FREESCALE SEMICONDUCTOR INC SOIC 17.90 X 7.50 MM, 0.65 MM PITCH, PLASTIC, SOIC-54 54 not_compliant EAR99 8542.39.00.01