Parametric results for: MM78C29 under Line Driver or Receivers

Filter Your Search

1 - 10 of 54 results

|
-
-
-
Manufacturer Part Number: mm78c29
Select parts from the table below to compare.
Compare
Compare
MM78C29D/883B
National Semiconductor Corporation
Check for Price No Obsolete 4 200 ns LINE DRIVER BICMOS NO 1 µA 3 V NO MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 compliant EAR99 8542.39.00.01
TTMM78C29D
Twilight Technology Inc
Check for Price No Active 4 200 ns BICMOS NO 1 µA 3 V NO MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown EAR99 8542.39.00.01
MM78C29D/883C
National Semiconductor Corporation
Check for Price No Obsolete 4 200 ns BICMOS NO 1 µA 3 V NO MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01
MM78C29W/883
Rochester Electronics LLC
Check for Price Active 12 V STANDARD 4 200 ns LINE DRIVER BIMOS NO GENERAL PURPOSE 1 15 V 3 V YES MILITARY R-GDFP-F14 e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DFP FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.2865 mm ROCHESTER ELECTRONICS LLC DFP, unknown EAR99 8542.39.00.01
MM78C29D/883
Texas Instruments
Check for Price No Obsolete 4 200 ns BICMOS NO 1 µA 3 V NO MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01
MM78C29D/883
National Semiconductor Corporation
Check for Price No Obsolete 4 200 ns BICMOS NO 1 µA 3 V NO MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01
TTMM78C29D/883
Twilight Technology Inc
Check for Price No Active 4 200 ns BICMOS NO 1 µA 3 V NO MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown EAR99 8542.39.00.01
MM78C29W/883B
National Semiconductor Corporation
Check for Price No Obsolete 4 200 ns BICMOS NO 1 µA 3 V YES MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DFP FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01
TTMM78C29J/883
Twilight Technology Inc
Check for Price No Active 4 200 ns BICMOS NO 1 µA 3 V NO MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown EAR99 8542.39.00.01
TTMM78C29W
Twilight Technology Inc
Check for Price No Active 4 200 ns BICMOS NO 1 µA 3 V YES MILITARY R-XDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC DFP FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL TWILIGHT TECHNOLOGY INC unknown EAR99 8542.39.00.01