Filter Your Search
1 - 6 of 6 results
|
MM74HCT373MTC
Fairchild Semiconductor Corporation
|
$0.3139 | Yes | Yes | Transferred | 5 V | 56 ns | 37 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-20 | 20 | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | compliant | EAR99 | 8542.39.00.01 | ||||
|
MM74HCT373MTCX
onsemi
|
$0.3323 | Yes | Active | 5 V | 56 ns | 37 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | 9.48 | compliant | 8542.39.00.01 | onsemi | ||||||
|
MM74HCT373MTCX
Fairchild Semiconductor Corporation
|
$0.3850 | Yes | Yes | Transferred | 5 V | 56 ns | 37 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-20 | 20 | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | compliant | EAR99 | 8542.39.00.01 | |||
|
MM74HCT373MTC
onsemi
|
$0.3905 | Yes | Obsolete | 5 V | 56 ns | 37 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | 9.48 | compliant | 8542.39.00.01 | onsemi | |||||||
|
MM74HCT373MTC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 56 ns | 1 | 8 | YES | TSSOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 20 | unknown | |||||||||||
|
MM74HCT373MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 56 ns | 1 | 8 | YES | TSSOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 20 | unknown |