Parametric results for: MM74HCT240N under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: mm74hct240n
Select parts from the table below to compare.
Compare
Compare
MM74HCT240N/B+
Texas Instruments
Check for Price No Obsolete 5 V 2 4 NO DIP 3-STATE BUS DRIVER CMOS ENABLE LOW 6 mA 2 INVERTED INDUSTRIAL R-PDIP-T20 e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
MM74HCT240N
National Semiconductor Corporation
Check for Price No Transferred 5 V 35 ns 25 ns 2 4 NO DIP 150 pF 3-STATE HCT BUS DRIVER CMOS ENABLE TIME @ RL=1K ENABLE LOW 6 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm NATIONAL SEMICONDUCTOR CORP DIP-20 compliant
MM74HCT240N
Rochester Electronics LLC
Check for Price Yes Yes Obsolete 5 V 35 ns 2 4 NO DIP 3-STATE HCT BUS DRIVER CMOS 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm ROCHESTER ELECTRONICS LLC 0.300 INCH, MS-001, PLASTIC, DIP-20 unknown 8542.39.00.01 DIP 20
MM74HCT240N/A+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 2 4 NO DIP 3-STATE BUS DRIVER CMOS ENABLE LOW 6 mA 2 INVERTED INDUSTRIAL R-PDIP-T20 e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
MM74HCT240N
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V 35 ns 25 ns 2 4 NO DIP 50 pF 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm FAIRCHILD SEMICONDUCTOR CORP 0.300 INCH, MS-001, PLASTIC, DIP-20 unknown 8542.39.00.01 DIP 20 20LD,MDIP,JEDEC MS-001, .300" WIDE EAR99
MM74HCT240N/A+
Texas Instruments
Check for Price No Obsolete 5 V 2 4 NO DIP 3-STATE BUS DRIVER CMOS ENABLE LOW 6 mA 2 INVERTED INDUSTRIAL R-PDIP-T20 e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
MM74HCT240N
Texas Instruments
Check for Price No Transferred 5 V 35 ns 25 ns 2 4 NO DIP 150 pF 3-STATE HCT BUS DRIVER CMOS ENABLE TIME @ RL=1K ENABLE LOW 6 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01 DIP 20
MM74HCT240N
onsemi
Check for Price Yes Obsolete BUS DRIVER ONSEMI compliant N20A onsemi
MM74HCT240N_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 35 ns 25 ns 2 4 NO DIP 50 pF 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP20,.3 compliant 8542.39.00.01 DIP 20
MM74HCT240N/B+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 2 4 NO DIP 3-STATE BUS DRIVER CMOS ENABLE LOW 6 mA 2 INVERTED INDUSTRIAL R-PDIP-T20 e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01