Filter Your Search
1 - 4 of 4 results
|
MM74HCT161J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 52 ns | 1 | 4 | NO | DIP | 21 MHz | 50 pF | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
MM74HCT161J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 52 ns | 1 | 4 | NO | DIP | 21 MHz | 50 pF | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | 21 MHz | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
MM74HCT161J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 52 ns | 1 | 4 | NO | DIP | 21 MHz | 50 pF | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | 21 MHz | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
MM74HCT161J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 52 ns | 1 | 4 | NO | DIP | 21 MHz | 50 pF | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |