Filter Your Search
1 - 10 of 20 results
|
MM74HCT138MTC
Fairchild Semiconductor Corporation
|
$0.2328 | Yes | Yes | Transferred | 5 V | 60 ns | 50 ns | 1 | YES | TSSOP | 50 pF | HCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | 4 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-16 | 16 | 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | compliant | EAR99 | 8542.39.00.01 | |||||
|
MM74HCT138MTCX
Fairchild Semiconductor Corporation
|
$0.2328 | Yes | Yes | Transferred | 5 V | 60 ns | 50 ns | 1 | YES | TSSOP | 50 pF | HCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | 4 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-16 | 16 | 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | compliant | EAR99 | 8542.39.00.01 | ||||
|
MM74HCT138MX
Fairchild Semiconductor Corporation
|
$0.2628 | Yes | Yes | Transferred | 5 V | 60 ns | 50 ns | 1 | YES | SOP | 50 pF | HCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | 4 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | compliant | EAR99 | 8542.39.00.01 | ||||
|
MM74HCT138MTCX
onsemi
|
$0.2977 | Yes | Active | 5 V | 60 ns | 50 ns | 1 | YES | TSSOP | 50 pF | HCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-16 | 948F-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
MM74HCT138MTC
onsemi
|
$0.3632 | Yes | Active | 5 V | 60 ns | 50 ns | 1 | YES | TSSOP | 50 pF | HCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-16 | 948F-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
MM74HCT138MX
onsemi
|
$0.3801 | Yes | Active | 5 V | 60 ns | 50 ns | 1 | YES | SOP | 50 pF | HCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC-16 | 751BG | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
MM74HCT138M
onsemi
|
$0.3822 | Yes | Active | 5 V | 60 ns | 50 ns | 1 | YES | SOP | 50 pF | HCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC-16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
MM74HCT138MX
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 60 ns | 1 | YES | SOP | HCT | OTHER DECODER/DRIVER | CMOS | 3 ENABLE INPUTS | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | |||||||||||||
|
MM74HCT138M/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 60 ns | 50 ns | 1 | YES | SOP | HCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MM74HCT138MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 60 ns | 1 | YES | TSSOP | HCT | OTHER DECODER/DRIVER | CMOS | 3 ENABLE INPUTS | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown |