Filter Your Search
1 - 7 of 7 results
|
MM74HCT08SJX
Fairchild Semiconductor Corporation
|
$0.3344 | Yes | Yes | Transferred | 5 V | 23 ns | 23 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | AND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | SOP, SOP14,.3 | 14 | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | EAR99 | 8542.39.00.01 | ||||
|
MM74HCT08SJ
Fairchild Semiconductor Corporation
|
$0.4414 | Yes | Yes | Transferred | 5 V | 23 ns | 23 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | AND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | SOP, SOP14,.3 | 14 | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | EAR99 | 8542.39.00.01 | |||||
|
MM74HCT08SJX
onsemi
|
$0.4670 | Yes | Yes | Obsolete | 5 V | 23 ns | 23 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | AND GATE | CMOS | 4 mA | 1.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, SOP14,.3 | 565BE | compliant | 8542.39.00.01 | onsemi | |||||
|
MM74HCT08SJ
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 23 ns | 23 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | AND GATE | CMOS | 4 mA | 1.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, SOP14,.3 | 565BE | compliant | 8542.39.00.01 | |||||||
|
MM74HCT08SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 23 ns | 4 | 2 | YES | SOP | HCT | AND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
MM74HCT08SJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 23 ns | YES | SOP | 50 pF | NO | AND GATE | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
MM74HCT08SJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 23 ns | 4 | 2 | YES | SOP | HCT | AND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |