Filter Your Search
1 - 10 of 17 results
|
MM74HC943
Texas Instruments
|
Check for Price | Obsolete | 5 V | CMOS | MODEM | 1 | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
MM74HC943WM/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | Modem | |||||||||
|
MM74HC943N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||
|
MM74HC943J
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | CMOS | MODEM | INDUSTRIAL | R-XDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||
|
MM74HC943J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | INDUSTRIAL | R-XDIP-T20 | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | Modem | |||||||||
|
MM74HC943WM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | FULL DUPLEX | 1 | 10 mA | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.6 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||
|
MM74HC943N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||
|
MM74HC943J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | INDUSTRIAL | R-XDIP-T20 | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MM74HC943J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | FULL DUPLEX | 1 | INDUSTRIAL | R-GDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||
|
MM74HC943N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |