Filter Your Search
1 - 5 of 5 results
|
MM74HC4066SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 170 Ω | 10 Ω | 20 ns | 36 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.1 mm | 5.3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | 14 | compliant | 8542.39.00.01 | ||||||
|
MM74HC4066SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 4.5 V | YES | 170 Ω | 10 Ω | 20 ns | 36 ns | SPST | CMOS | 1 | 4 | 42 dB | 80 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | |||||||||||||||||||||||
|
MM74HC4066SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 170 Ω | 10 Ω | 20 ns | 36 ns | SPST | CMOS | 1 | 4 | 42 dB | 12 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.1 mm | 5.3 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||||
|
MM74HC4066SJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | 215 Ω | 100 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
MM74HC4066SJX
Texas Instruments
|
Check for Price | Transferred | 4.5 V | YES | 170 Ω | 10 Ω | 20 ns | 36 ns | SPST | CMOS | 1 | 4 | 42 dB | 80 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 |