Filter Your Search
1 - 5 of 5 results
|
MM74HC4046MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | YES | PHASE LOCKED LOOP | CMOS | WITH THREE PHASE COMPARATORS | 1 | 2.4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | M16A | unknown | ||||||||||||||
|
MM74HC4046MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | SOIC | 16 | 8542.39.00.01 | ||||||||
|
MM74HC4046MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-16 | compliant | SOIC | 16 | 8542.39.00.01 | EAR99 | |||||
|
MM74HC4046MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-012, SOIC-16 | unknown | SOIC | 16 | 8542.39.00.01 | ||||||||
|
MM74HC4046MX
Texas Instruments
|
Check for Price | Transferred | 5 V | YES | PHASE LOCKED LOOP | CMOS | WITH THREE PHASE COMPARATORS | 1 | 2.4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 |